BC140-10-T | COMSET Semiconductors

Bipolar junction transistor, PNP, 1 A, 40 V, THT, TO-39, BC140-10-T

Order No.: 11S3550
EAN: 4099879026477
MPN:
BC140-10-T
BC140-10-T COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.5236 €

General purpose transistor, BC140-10-T, COMSET

The BC140-10-T silicon planar epitaxial NPN transistor is mounted in TO-18 metal package. It is particulary designed for audio amplifiers and switching applications up to 1 A.

Features

  • Compliance to RoHS
Technical specifications
Version PNP
Enclosure TO-39
max. operating temperature 175 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 40 V
min. operating temperature -55 °C
Assembly THT
Rated current 1 A
Saturation voltage 600 mV
Transit frequency fTmin 50 MHz
Power dissipation 3.7 W
Collector current 1 A
Max DC amplification 160 mA
Min DC gain 63 mA
Logistics
Country of origin IN
Customs tariff number 85412900
Original Packaging Bulk mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes