BC177A-T | COMSET Semiconductors

Bipolar junction transistor, PNP, -100 mA, -50 V, THT, TO-18, BC177A-T

Order No.: 11S5250
EAN: 4099879026552
MPN:
BC177A-T
BC177A-T COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
23.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.4641 €

General purpose transistor, BC177A-T, COMSET

The BC177A-T is a silicon planar epitaxial PNP transistors mounted in TO-18 metal package. It is suitable for use in drive audio stages, low-noise input audio stages and as low power, high gain general purpose transistors.

Features

  • Compliance to RoHS
Technical specifications
Version PNP
Enclosure TO-18
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -45 V
max.voltage between collector and emitter Vceo -50 V
min. operating temperature -65 °C
Assembly THT
Saturation voltage -200 mV
Transit frequency fTmin 200 MHz
Power dissipation 0.3 W
Collector current -100 mA
Max DC amplification 260 mA
Min DC gain 125 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes