BCY58-8-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 200 mA, 32 V, THT, TO-18, BCY58-8-T
Order No.: 13S2500
EAN: 4099879027788
MPN:
BCY58-8-T
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4641 €
25 pcs.
0.4284 €
150 pcs.
0.3927 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BCY58-8-T, COMSET
The BCY58-8-T is NPN transistors mounted in TO-18 metal package with the collector connected to the case. It is designed for use in audio drive and low-noise input stages.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Enclosure | TO-18 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 32 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 200 mA | |
Saturation voltage | 800 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.39 W | |
Collector current | 200 mA | |
Max DC amplification | 310 mA | |
Min DC gain | 180 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |