BCY59A-T | COMSET Semiconductors

Bipolar junction transistor, NPN, 200 mA, 45 V, THT, TO-18, BCY59A-T

Order No.: 13S2650
EAN: 4099879027825
MPN:
BCY59A-T
BCY59A-T COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 712 pcs.
Leadtime: 6 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BCY59A-T, COMSET

The BCY59VIII is NPN transistors mounted in TO-18 metal package with the collector connected to the case. It is designed for use in audio drive and low-noise input stages.

Features

  • Compliance to RoHS
Technical specifications
Version NPN
Enclosure TO-18
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -65 °C
Assembly THT
Rated current 200 mA
Saturation voltage 800 mV
Transit frequency fTmin 150 MHz
Power dissipation 0.39 W
Collector current 200 mA
Max DC amplification 250 mA
Min DC gain 125 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes