BCY59VIII | COMSET Semiconductors
Bipolar junction transistor, NPN, 200 mA, 45 V, THT, TO-18, BCY59VIII
Order No.: 13S2900
EAN: 4099879027832
MPN:
BCY59VIII
Abgekündigt
Unit Price (€ / pc.)
1.7731 € *
Available: 2,441 pcs.
Leadtime: On Request **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BCY59VIII, COMSET
The BCY59VIII is NPN transistors mounted in TO-18 metal package with the collector connected to the case. It is designed for use in audio drive and low-noise input stages.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Enclosure | TO-18 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 200 mA | |
Saturation voltage | 800 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.39 W | |
Collector current | 200 mA | |
Max DC amplification | 310 mA | |
Min DC gain | 180 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |