BD245C-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 10 A, 100 V, THT, TO-3PN, BD245C-T
Order No.: 13S9250
EAN: 4099879028150
MPN:
BD245C-T
Unit Price (€ / pc.)
1.5113 € *
Available: 42 pcs.
Leadtime: 3 Weeks **
NPN power transistor, BD245C-T, COMSET
The BD245C-T is a power transistors for power amplifier and high-speed-switching applications.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Enclosure | TO-3PN | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 10 A | |
Saturation voltage | 4 V | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 80 W | |
Collector current | 10 A | |
Min DC gain | 4 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |