BD649-T | COMSET Semiconductors

Bipolar junction transistor, NPN, 8 A, 100 V, THT, TO-220, BD649-T

Order No.: 14S6050
EAN: 4099879028310
MPN:
BD649-T
Series: BD
BD649-T COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 413 pcs.
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
0.8568 €
100 pcs.
0.7378 €
500 pcs.
0.6426 €
1000 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

NPN power transistor, BD649-T, COMSET

The BD649-T is a NPN epitaxial-base transistors in a monolithic Dalrington circuit and housed in a TO-220 enveloppe. It is intended for output stages in audio equipment, general amplifiers, and analogue switching application.

Features

  • Compliance to RoHS
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version NPN
Saturation voltage 2.5 V
Collector current 8 A
max.voltage between collector and emitter Vceo 100 V
max.voltage between collector and base Vcbo 120 V
Power dissipation 62.5 W
Frequency 10 MHz
Rated current 8 A
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 50 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes