BD651-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 8 A, 120 V, THT, TO-220, BD651-T
Order No.: 14S6150
EAN: 4099879028341
MPN:
BD651-T
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
NPN power transistor, BD651-T, COMSET
The BD651-T is a NPN epitaxial-base transistors in a monolithic Dalrington circuit and housed in a TO-220 enveloppe. It is intended for output stages in audio equipment, general amplifiers, and analogue switching application.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Frequency | 10 MHz | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 140 V | |
max.voltage between collector and emitter Vceo | 120 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 8 A | |
Saturation voltage | 2.5 V | |
Power dissipation | 62.5 W | |
Collector current | 8 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |