BD911-T | COMSET Semiconductors
Bipolar junction transistor, NPN, 15 A, 100 V, THT, TO-220, BD911-T
Unit Price (€ / pc.)
1.9635 € *
Available: 415 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN power transistor, BD911-T, COMSET
The BD911-T is a silicon epitaxial-base NPN power transistors in a TO-220 envelope. It is intended for use in power linear and switching applications.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 15 A | |
Saturation voltage | 3 V | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 90 W | |
Collector current | 15 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |