BDW83C | COMSET Semiconductors
Bipolar junction transistor, NPN, 15 A, 100 V, THT, TO-3PN, BDW83C
Order No.: 15S5366
EAN: 4099879028556
MPN:
BDW83C
Unit Price (€ / pc.)
3.9865 € *
Available: 219 pcs.
Leadtime: 4 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
2.8441 €
50 pcs.
2.4395 €
100 pcs.
2.1182 €
250 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN power transistor, BDW83C, COMSET
This silicon epitaxial-base NPN power monolithic Darlington transistor mounted in Jedec TO3PN plastic package. It is intended for use in power linear and switching applications.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Enclosure | TO-3PN | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 15 A | |
Saturation voltage | 2.5 V | |
Transit frequency fTmin | 1 MHz | |
Power dissipation | 150 W | |
Collector current | 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |