BUX48 | COMSET Semiconductors
Bipolar junction transistor, NPN, 15 A, 400 V, THT, TO-3, BUX48
Order No.: 19S5484
EAN: 4099879029256
MPN:
BUX48
Unit Price (€ / pc.)
9.1273 € *
Available: 20 pcs.
Leadtime: 6 Weeks **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
6.5212 €
100 pcs.
5.5811 €
500 pcs.
4.8433 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN switching power transistor, BUX48, COMSET
The BUX48 silicon multiepitaxial mesa NPN transistor is mounted in Jedec TO-3 case. It is intended for use in switching and industrial equipment.
Features
- Compliance to RoHS
Technical specifications
Version | NPN | |
Enclosure | TO-3 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 850 V | |
max.voltage between collector and emitter Vceo | 400 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 15 A | |
Saturation voltage | 5 V | |
Power dissipation | 175 W | |
Collector current | 15 A | |
Min DC gain | 8 mA |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85412900 |
Original Packaging | Tray mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |