BUX84-T | COMSET Semiconductors

Bipolar junction transistor, NPN, 2 A, 400 V, THT, TO-220, BUX84-T

Order No.: 19S5700
EAN: 4099879029287
MPN:
BUX84-T
BUX84-T COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.5589 €
100 pcs.
1.3209 €
500 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN power transistor, BUX84-T, COMSET

The BUX84-T is a NPN transistor in Jedec TO-220 plastic package. It is designed for high voltage, high speed power switching applications like converters, inverters, switching regulators, motor control systems.

Features

  • Compliance to RoHS
Technical specifications
Version NPN
Enclosure TO-220
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 400 V
min. operating temperature -65 °C
Assembly THT
Rated current 2 A
Saturation voltage 800 mV
Transit frequency fTmin 20 MHz
Power dissipation 40 W
Collector current 2 A
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes