BUX98A | COMSET Semiconductors

Bipolar junction transistor, NPN, 30 A, 450 V, THT, TO-3, BUX98A

Order No.: 19S5862
EAN: 4099879029317
MPN:
BUX98A
BUX98A COMSET Semiconductors Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
12.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.138 €

NPN power transistor, BUX98A, COMSET

The BUX98A is silicon multiepitaxial NPN transistor in Jedec TO-3. It is intended for industrial applications from single and three-phase mains operation.

Features

  • Compliance to RoHS
Technical specifications
Version NPN
Enclosure TO-3
max. operating temperature 200 °C
max.voltage between collector and base Vcbo 1000 V
max.voltage between collector and emitter Vceo 450 V
min. operating temperature -65 °C
Assembly THT
Rated current 30 A
Saturation voltage 1.5 V
Power dissipation 250 W
Collector current 30 A
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Tray mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes