BUZ31 | COMSET Semiconductors

COMSET Semiconductors N channel SIPMOS power transistor, TO-220, BUZ31

Order No.: 19S6302
EAN: 4099879033093
MPN:
BUZ31
Series: BUZ31
BUZ31 COMSET Semiconductors MOSFETs
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 135 pcs.
Leadtime: 3 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
1.8326 €
100 pcs.
1.5708 €
500 pcs.
1.3566 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

SIPMOS MOSFET NFET NFET s.

N-channel version.

Technical attributes (type, voltage (VDS), current (ID), resistance (RDS), package, manufacturer): BUZ31, 200 V, 14.5 A, 0.2 ohm, TO220

Technical specifications
Version N-Kanal
Enclosure TO-220
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power dissipation 95 W
Logistics
Country of origin MY
Customs tariff number 85412900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes