IRF830PBF | COMSET Semiconductors

COMSET Semiconductors N channel power MOS transistor, TO-220, IRF830PBF

Order No.: 24S3296
EAN: 4099879033376
MPN:
IRF830PBF
Series: IRF
IRF830PBF COMSET Semiconductors MOSFETs
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 31 pcs.
Available in 5 Days: 880 pcs.
Leadtime: 50 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET NFET s, series IRF../UF.

Technical attributes (type, polarity, voltage (VDS), resistance (RDS), current (ID), power, package, manufacturer): IRF830, N, 500 V, 1500 mohm, 4.7 A, 75 W, TO220, COMSET

Technical specifications
Version N-Kanal
Enclosure TO-220
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Power dissipation 74 W
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes