BT152-800R-T | COMSET Semiconductors

Triac, 800 V (RRM), 13 A, TO-220, COMSET Semiconductors BT152-800R-T

Order No.: 18S6680
EAN: 4099879032072
MPN:
BT152-800R-T
BT152-800R-T COMSET Semiconductors Thyristoren,Diacs,Triacs,Quadracs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.9461 € *
Available: 20 pcs.
Available in 5 Days: 2,250 pcs.
Leadtime: 8 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9461 €
100 pcs.
0.8401 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon controlled rectifier, BT152-800R-T, COMSET

The BT152-800R-T is a planar passivated silicon controlled rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring very high inrush current capability and high thermal cycling performance.

Features

  • High thermal cycling performance
  • High voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Very high current surge capability

Applications

  • Ignition circuits
  • Motor control
  • Protection circuits
  • Voltage regulation
Technical specifications
Number of pins 3
Version Triac
Gate trigger voltage 1.5 V
Gate trigger current 32 mA
Enclosure TO-220
max. holding current 60 mA
Max. current 13 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Rated current 13 A
Voltage V RRM (peak reverse voltage) 800 V
Voltage slew rates dV/dt 300 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes