TIC106N | COMSET Semiconductors
Thyristor, 800 V (RRM), TO-220, COMSET Semiconductors TIC106N
Order No.: 25S1450
EAN: 4099879032324
MPN:
TIC106N
Unit Price (€ / pc.)
2.1777 € *
Available: 1,028 pcs.
Leadtime: 8 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.5589 €
100 pcs.
1.3328 €
500 pcs.
1.1543 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon controlled rectifier, TIC106N, COMSET
Silicon reverse-blocking triode thyristor
Features
- 5 A Continuous On-State Curren
- 30 A Surge-Curren
- Glass passivated wafer
- Compliance to ROHS
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
On-State Voltage | 1.7 V | |
Gate trigger voltage | 1 V | |
Gate trigger current | 200 A | |
Enclosure | TO-220 | |
max. holding current | 5 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 3.2 A | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage slew rates dV/dt | 10 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |