TIC116N | COMSET Semiconductors
Thyristor, 800 V (RRM), TO-220, COMSET Semiconductors TIC116N
Order No.: 25S1750
EAN: 4099879032355
MPN:
TIC116N
Unit Price (€ / pc.)
0.8925 € *
Available: 108 pcs.
Silicon controlled rectifier, TIC116N, COMSET
Silicon reverse-blocking triode thyristor
Features
- 8 A Continuous On-State Curren
- 80 A Surge-Curren
- Glass passivated wafer
- Compliance to ROHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | thyristor | |
| Number of pins | 3 | |
| Rated current | 5 A | |
| max. holding current | 40 mA | |
| Gate trigger voltage | 1.5 V | |
| Gate trigger current | 20 mA | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Voltage slew rates dV/dt | 100 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85413000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |