TIC126M-T | COMSET Semiconductors

Thyristor, 600 V (RRM), TO-220, COMSET Semiconductors TIC126M-T

Order No.: 25S1850
EAN: 4099879032379
MPN:
TIC126M-T
TIC126M-T COMSET Semiconductors Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 54 pcs.
Leadtime: 3 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon controlled rectifier, TIC126M-T, COMSET

Silicon reverse-blocking triode thyristor

Features

  • 12 A Continuous On-State Curren
  • 100 A Surge-Curren
  • Glass passivated wafer
  • Compliance to ROHS
Technical specifications
Number of pins 3
Version Thyristor
On-State Voltage 1.4 V
Gate trigger voltage 1.5 V
Gate trigger current 20 mA
Enclosure TO-220
max. holding current 40 mA
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly THT
Rated current 7.5 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 100 V/s
Logistics
Country of origin CN
Customs tariff number 85413000
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes