TIC216M-T | COMSET Semiconductors

Thyristor, TO-220, COMSET Semiconductors TIC216M-T

Order No.: 25S2302
EAN: 4099879032416
MPN:
TIC216M-T
TIC216M-T COMSET Semiconductors Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
12.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2257 €

Silicon triac, TIC216M-T, COMSET

The TIC216M-T is a bidirectional triode thyristor (triac) which may be triggered from the off-state to the on-state by either polarity of gae signal with main terminal 2 at either polarity.

Features

  • 6 A RMS
  • Glass passivated wafer
  • Sensitive gate triacs
  • Compliance to ROHS
Technical specifications
Number of pins 3
Version Thyristor
On-State Voltage 1.7 V
Gate trigger voltage 2.2 V
Gate trigger current 5 mA
Enclosure TO-220
max. holding current 30 mA
max. operating temperature 110 °C
min. operating temperature -40 °C
Assembly THT
Rated current 6 A
Logistics
Country of origin IN
Customs tariff number 85413000
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes