TIC246M-T | COMSET Semiconductors
Thyristor, TO-220, COMSET Semiconductors TIC246M-T
Unit Price (€ / pc.)
2.9512 € *
Available: 73 pcs.
Leadtime: 3 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
1000 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon triac, TIC246M-T, COMSET
The TIC246M-T is a bidirectional triode thyristor (triac) which may be triggered from the off-state to the on-state by either polarity of gae signal with main terminal 2 at either polarity.
Features
- 16 A RMS
- 70 A peak
- Glass passivated wafer
- Sensitive gate triacs
- Compliance to ROHS
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
On-State Voltage | 1.7 V | |
Gate trigger voltage | 2 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-220 | |
max. holding current | 40 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |