TIC246N-T | COMSET Semiconductors
Thyristor, TO-220, COMSET Semiconductors TIC246N-T
Unit Price (€ / pc.)
4.6053 € *
Available: 143 pcs.
Leadtime: 4 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
200 pcs.
3.4153 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon triac, TIC246N-T, COMSET
The TIC246N-T is a bidirectional triode thyristor (triac) which may be triggered from the off-state to the on-state by either polarity of gae signal with main terminal 2 at either polarity.
Features
- 16 A RMS
- 70 A peak
- Glass passivated wafer
- Sensitive gate triacs
- Compliance to ROHS
Technical specifications
Number of pins | 3 | |
Version | Thyristor | |
On-State Voltage | 1.7 V | |
Gate trigger voltage | 2 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-220 | |
max. holding current | 40 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |