7523 1300 000 | COMUS
Tilt switch, 5 V, 7523 1300 000
Order No.: 30G300
EAN: 4099889450811
MPN:
7523 1300 000
CW1300-0
Unit Price (€ / pc.)
3.8318 € *
Available: 20 pcs.
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.3796 €
100 pcs.
2.9512 €
250 pcs.
2.8441 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Tilt switch, 7523 1300 000, COMUS
The 7523 1300 000 tilt switch is resistant to ambient environmental conditions. It is hermetically sealed and inert gas filled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tilt switch | |
| Version | Form A (N/O)/Form B (N/C) | |
| Voltage | 5 V | |
| Connection | solder pin | |
| Length | 22.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |