7523 1300 001 | COMUS
Tilt switch, 5 V, 7523 1300 001
Order No.: 30G302
EAN: 4099889450828
MPN:
7523 1300 001
CW1300-1
Unit Price (€ / pc.)
3.7366 € *
Available: 56 pcs.
Leadtime: 18 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.2963 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tilt switch, 7523 1300 001, COMUS
The 7523 1300 001 tilt switch is resistant to ambient environmental conditions. It is hermetically sealed and inert gas filled.
Technical specifications
Connection | Lötstift | |
Length | 22.1 mm | |
Product type | Neigungsschalter | |
Voltage | 5 V |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |