GC 1513(8090) | COMUS
Reed switche, THT, 1 Form A (N/O), 120 W, 1500 V (DC), 3 A, GC 1513(8090)
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
813.96 € *
Price list
Quantity
Price per unit*
200 pcs.
4.0698 €
1000 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed switch, GC 1513(8090), COMUS (Assemtech)
Quality grade: Commercial, Function: normally open contact, length of glass bulb: 52 mm, switching voltage VDC: 1500 V, voltage VAC: 1500 V, switching current: 3 A, switching capacity: 120 W, standard length: 79 mm.
Technical specifications
diameter | 5.4 mm | |
Length | 52 mm | |
Assembly | THT | |
Product type | Reedschalter | |
Latching switching function | 1 Schließer | |
Breaking capacity | 120 W | |
Switching Voltage (AC) | 1500 V | |
Switching Voltage (DC) | 1500 V | |
switching current | 3 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |