GC 1625(8090) | COMUS
Reed switche, THT, 1 Form C (NO/NC), 60 W, 230 V (DC), 1 A, GC 1625(8090)
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.2594 €
100 pcs.
5.4978 €
250 pcs.
5.2717 €
1000 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed switch, GC 1625(8090), COMUS (Assemtech)
Grade: Commercial, Function: changeover switch, length of glass bulb: 52 mm, switching voltage VDC: 230 V, voltage VAC: 230 V, switching current: 1 A, switching capacity: 60 W, standard length: 80 mm.
Technical specifications
diameter | 5.6 mm | |
Length | 52 mm | |
Assembly | THT | |
Product type | Reedschalter | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 60 W | |
Switching Voltage (AC) | 230 V | |
Switching Voltage (DC) | 230 V | |
switching current | 1 A | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |