GC 3817(3540) | COMUS

Reed switche, THT, 1 Form A (N/O), 60 W, 400 V (DC), 3 A, GC 3817(3540)

Order No.: 30G2254
EAN: 4099889448429
MPN:
GC 3817(3540)
Series: GC
GC 3817(3540) COMUS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
397.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
1.9873 €

Reed switch, GC 3817(3540), COMUS (Assemtech)

Grade: Commercial, Function: normally open, Bulb length: 24.5mm, Switching voltage VDC: 400V, Voltage VAC: 400V, Switching current: 3A, Switching capacity: 60W, Standard length: 55mm.

Technical specifications
Filter Property Value
Product type reed switche
Latching switching function 1 Form A (N/O)
Breaking capacity 60 W
Switching Voltage (DC) 400 V
Switching Voltage (AC) 400 V
switching current 3 A
Contact resistance 100 mΩ
Assembly THT
Connection solder connection
diameter 3.8 mm
Length 24.5 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes