5720 5373 103 | COMUS
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, 5720 5373 103
Solid state relay, 5720 5373 103, COMUS
No-voltage release, with thyristor output and overvoltage protection, for screw-on mounting. With screw terminals; Control voltage: 3.0 to 32 VDC. Control current: max. 10 mA. Load voltage: 24 to 280 VAC. Peak reverse voltage: 600 V. Leakage current: 12 mA rms. Forward voltage: 1.6 V. Response/release time: max. 11/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: -20 to +80 °C. Certifications: VDE, cULus. Note: Corresponding safety caps and heatsinks are described below the solid-state relays section.
Load current 25 A, type WG-280 D 25 Z.
Continuous load current range: 0.2 to 25 A. Surge current: 230 A. Peak load integral 2.0 s: 260 A.
Type: WG-280 D 25 Z, solid-state relay.
Rated current | 25 A | |
Voltage | 24-280 VAC | |
Control Voltage | 3-32 VDC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Country of origin | BE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |