5740 5573 103 | COMUS
Solid state relay, 3-32 VDC, momentary switching, 48-480 VAC, 25 A, PCB mounting, 5740 5573 103
Solid state relay, 5740 5573 103, COMUS
Momentary action, with thyristor output and overvoltage protection, for screw-on mounting. With screw terminals; Control voltage: 3.0 to 32 VDC. Control current: max. 22 mA. Load voltage: 48 to 480 VAC. Peak reverse voltage: 1200 V. Leakage current: max. 10 mA rms. Forward voltage: 1.6 V. Response/release time: max. 0.1/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: -20 to +80 °C. Certifications: VDE, cULus. Note: Corresponding safety caps and heatsinks are described below the solid-state relays section.
Load current 25 A, type WG-480 D 25 R.
Continuous load current range: 0.2 to 25 A. Surge current: 230 A. Peak load integral 2.0 s: 260 A.
Type: WG-480 D 25R, solid-state relay.
Rated current | 25 A | |
Voltage | 48-480 VAC | |
Control Voltage | 3-32 VDC | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Switching Mode | momentanschaltend | |
Assembly | Leiterplattenmontage | |
LED display | No |
Country of origin | BE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |