5750 8553 100 | COMUS

Solid state relay, 3-32 VDC, zero voltage switching, 24-480 VAC, 5 A, PCB mounting, 5750 8553 100

Order No.: 31G1348
EAN: 4099889360776
MPN:
5750 8553 100
WG A8 12D 05 Z
Series: WG A8 12D
5750 8553 100 COMUS Solid State Relays
Image may differ
Unit Price (€ / pc.)
47.8261 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
47.83 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8261 €
5 pcs.
44.9463 €
15 pcs.
43.2327 €
50 pcs.
41.3168 €
150 pcs.
39.6032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 5750 8553 100, COMUS

With alternistor output, with solder pins for PCB mounting; Load current: 5.0 A. Control voltage: 3.0 to 32 VDC. Control current: max. 22 mA. Load voltage: 24 to 480 VAC. Peak reverse voltage: 1200 V. Leakage current: 5.0 mA rms. Surge current: 120 A. Peak load integral 2.0 s: 72 A. Forward voltage: 1.6 V. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: -20 to +80 °C. Certifications: VDE.

With no-voltage release, type WG-A8 12D 05 Z.

Pick-up/release: 11/11 ms.

Type: WG-A8 12D 05 Z, solid-state relay.

Technical specifications
Rated current 5 A
Voltage 24-480 VAC
Control Voltage 3-32 VDC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin BE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes