5780 5363 103 | COMUS
Solid state relay, 3-32 VDC, 10 A, PCB mounting, 5780 5363 103
Order No.: 31G1332
EAN: 4099889360721
MPN:
5780 5363 103
WGF 200 D 10
Unit Price (€ / pc.)
41.7571 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
41.76 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7571 €
5 pcs.
39.2581 €
15 pcs.
37.7349 €
50 pcs.
36.0808 €
150 pcs.
34.5695 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 5780 5363 103, COMUS
For DC voltages with MOSFET output, for screw-on mounting. With screw terminals; Continuous load current range: 0 to 10 A. Load voltage: 1.0 to 200 VDC. Control voltage: 3.0 to 32 VDC. Control current: max. 25 mA. Peak reverse voltage: 200 V. Leakage current: 0.1 mA rms. Response/release time: max. 2.0/0.1 ms. Test voltage control/load circuit: 1.5 kV. Operating frequency: max. 250 Hz. Operating temperatures: -20 to +80 °C. Note: Corresponding safety caps and heatsinks are described below the solid-state relays section.
Type: WG-F 200 D 10, solid-state relay.
Technical specifications
LED display | No | |
Assembly | Leiterplattenmontage | |
Rated current | 10 A | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Voltage | 3-32 VDC |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |