5790 9583 113 | COMUS

Solid state relay, 3-32 VDC, momentary switching, 48-480 VAC, 45 A, PCB mounting, 5790 9583 113

Order No.: 31G1382
EAN: 4099889360813
MPN:
5790 9583 113
WG A3 12D 45 R
Series: WG A3
5790 9583 113 COMUS Solid State Relays
Image may differ
Unit Price (€ / pc.)
158.5913 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,585.91 € *
Price list
Quantity
Price per unit*
10 pcs.
158.5913 €
50 pcs.
150.6540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 5790 9583 113, COMUS

For screw-on mounting, with screw terminals; Load current: 25 or 45 A. Load voltage range: 24 to 480 VAC or 48 to 480 VAC. Control voltage: 3.0 to 32 VDC. Control current: max. 25 mA. Peak reverse voltage: 1200 V. Leakage current max.: 10 mA RMS. Forward voltage: 1.6 V. Operating frequency: 47 to 63 Hz. Dielectric test voltage control/load circuit: 4.0 kV. Operating temperatures: -20 to +80 °C.

Momentary voltage response.

Load voltage range: 48 to 480 VAC.

Technical attributes (type, load current, response/ release time (max.)): WG A3 12D 45 R, 45 A, 0.1/11 ms.

Technical specifications
Assembly Leiterplattenmontage
Rated current 45 A
Switching Mode momentanschaltend
Voltage V RRM (peak reverse voltage) 1.2 kV
Voltage 48-480 VAC
Control Voltage 3-32 VDC
Logistics
Country of origin BE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes