6607 4804 900 | COMUS

Solid state relay, 3-32 VDC, zero voltage switching, 24-480 VAC, 90 A, PCB mounting, 6607 4804 900

Order No.: 31G1328
EAN: 4099889360714
MPN:
6607 4804 900
WG 480 D90Z
Series: WG 480 D
6607 4804 900 COMUS Solid State Relays
Image may differ
Unit Price (€ / pc.)
65.6642 € *
Available: 14 pcs.
Leadtime: On Request **
Total Price:
65.66 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6642 €
5 pcs.
61.7134 €
15 pcs.
59.3572 €
50 pcs.
56.7273 €
150 pcs.
54.3592 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 6607 4804 900, COMUS

No-voltage release, with thyristor output and overvoltage protection, for screw-on mounting. With screw terminals; Control voltage: 3.0 to 32 VDC. Control current: max. 22 mA. Load voltage: 24 to 480 VAC. Peak reverse voltage: 1200 V. Leakage current: 10 mA rms. Forward voltage: 1.6 V. Response/release time: max. 11/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: -20 to +80 °C. Certifications: VDE, cULus. Note: Corresponding safety caps and heatsinks are described below the solid-state relays section.

Load current 90 A, type WG-480 D 90 Z.

Continuous load current range: 0.4 to 90 A. Surge current: 1090 A. Peak load integral 2.0 s: 5980 A.

Type: WG-480 D 90 Z, solid-state relay.

Technical specifications
Rated current 90 A
Voltage 24-480 VAC
Control Voltage 3-32 VDC
Voltage V RRM (peak reverse voltage) 1.2 kV
Switching Mode nullspannungsschaltend
Assembly Leiterplattenmontage
LED display No
Logistics
Country of origin BE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes