131A10029X | CONEC

Pin contact, AWG 14-12, crimp connection, gold-plated, 131A10029X

Order No.: 48F1337
EAN: 4099889660449
MPN:
131A10029X
131A10029X CONEC Crimp Contacts Image 1
131A10029X CONEC Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €

Pin contact, 131A10029X, CONEC

Pin contact solder cup, cable mount, AWG 14-12.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 14-12
Insulation diameter 2,7-3,63 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes