131A13009X | CONEC
High current contact, PCB connection, gold-plated, 131A13009X
Order No.: 55F5748
EAN: 4099889660982
MPN:
131A13009X
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding high current contact, type 13.
With solder terminals. Quality grade 3; Current rating: 15, 20 or 40 A. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 1.0 mohm. Operating temperatures: –55 to +125 °C.
Type: 131A13009X, pin contact, 15 A
Technical specifications
Version | Hochstromkontakt | |
Contact connection | Leiterplattenanschluss | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |