131A13039X | CONEC

Pin contact, crimp connection, gold-plated, 131A13039X

Order No.: 55F5752
EAN: 4099889660999
MPN:
131A13039X
131A13039X CONEC Crimp Contacts Image 1
131A13039X CONEC Crimp Contacts Image 2
131A13039X CONEC Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 124 pcs.
Leadtime: 8 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
100 pcs.
1.4756 €
250 pcs.
1.4042 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding high current contact, type 13.

With solder terminals. Quality grade 3; Current rating: 15, 20 or 40 A. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 1.0 mohm. Operating temperatures: –55 to +125 °C.

Type: 131A13039X, pin contact, 40 A

Technical specifications
Version Stiftkontakt
Insulation diameter 3,6 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
Contact surface mating area vernickelt
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes