131A25019X | CONEC
Pin contact, solder connection, gold-plated, 131A25019X
Order No.: 55F5760
EAN: 4099889661019
MPN:
131A25019X
Unit Price (€ / pc.)
5.7596 € *
Available: 28 pcs.
Leadtime: 7 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.2955 €
50 pcs.
4.8195 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding coax contact, type 13.
For 50 or 75 ohm. Quality grade 3. 3 angled solder pins. VSWR value to MIL-C-39012 at 1.2/1.5/2; .0 GHz: max 1.2/1.3/1.5. Insulation resistance: min 10 Gohm. Contact resistance: max 2.7 mohm. Operating voltage: 250 V. Dielectric strength: 750 V/50 Hz. Frequency range: 0 to 2.0 GHz. Operating temperatures: –55 to +125 °C.
Type: 131A25019X, pin contact, 50 ohm
Technical specifications
Version | Stiftkontakt | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vernickelt | |
contact surface | vergoldet |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |