131C10029X | CONEC

Pin contact, AWG 14-12, solder connection, gold-plated, 131C10029X

Order No.: 55F5642
EAN: 4099889660876
MPN:
131C10029X
131C10029X CONEC Crimp Contacts Image 1
131C10029X CONEC Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 304 pcs.
Leadtime: 5 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding high current contact, type 13.

With solder terminals. Quality grade 1 (0.8 µ gold-plating, mating side); Current rating: 10, 20 or 40 A. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 1.0 mohm. Operating temperatures: –55 to +155 °C.

Type: 131C10029X, male contact, 20 A

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 14-12
Insulation diameter 2,7-3,63 mm
Contact connection Lötanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
Contact surface mating area vernickelt
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes