131J20019X | CONEC

Pin contact, crimp connection, gold-plated, 131J20019X

Order No.: 55F5660
EAN: 4099889660920
MPN:
131J20019X
131J20019X CONEC Crimp Contacts Image 1
131J20019X CONEC Crimp Contacts Image 2
131J20019X CONEC Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €

Corresponding coax contact, type 13.

For 50 or 75 ohm, VSWR value to MIL-C-39012 at 1.2/1.5/2; .0 GHz: max. 1.2/1.3/1.5. Current rating: max. 2.0 A. Insulation resistance: min. 10 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Dielectric strength: 750 V/50 Hz. Frequency range: 0 to 2.0 GHz. Operating temperatures: –55 to +135 °C.

Type: 131J20019X, male contact, 50 ohm, RG 178/196/404

Technical specifications
Version Stiftkontakt
Insulation diameter 1,2-2,3 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
Contact surface mating area vernickelt
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes