132A25019X | CONEC

Receptacle, solder connection, gold-plated, 132A25019X

Order No.: 55F5764
EAN: 4099889661026
MPN:
132A25019X
132A25019X CONEC Crimp Contacts Image 1
132A25019X CONEC Crimp Contacts Image 2
132A25019X CONEC Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4986 €

Corresponding coax contact, type 13.

For 50 or 75 ohm. Quality grade 3. 3 angled solder pins. VSWR value to MIL-C-39012 at 1.2/1.5/2; .0 GHz: max 1.2/1.3/1.5. Insulation resistance: min 10 Gohm. Contact resistance: max 2.7 mohm. Operating voltage: 250 V. Dielectric strength: 750 V/50 Hz. Frequency range: 0 to 2.0 GHz. Operating temperatures: –55 to +125 °C.

Type: 132A25019X, Socket contact, 50 ohm

Technical specifications
Version Buchsenkontakt
Insulation diameter 1-3,5 mm
Contact connection Lötanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
Contact surface mating area vernickelt
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes