132C10019X | CONEC
Receptacle, 0.5-1.5 mm², AWG 20-16, solder connection, gold-plated, 132C10019X
Order No.: 55F5646
EAN: 4099889660890
MPN:
132C10019X
Unit Price (€ / pc.)
2.6537 € *
Available: 125 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 7 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
100 pcs.
2.4633 €
250 pcs.
2.3324 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding high current contact, type 13.
With solder terminals. Quality grade 1 (0.8 µ gold-plating, mating side); Current rating: 10, 20 or 40 A. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 1.0 mohm. Operating temperatures: –55 to +155 °C.
Type: 132C10019X, female contact, 10 A
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1,8-2,54 mm | |
Contact connection | Lötanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vernickelt | |
contact surface | vergoldet | |
Cable cross-section | 0,5-1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |