132C10049X | CONEC

Receptacle, AWG 10-8, solder connection, gold-plated, 132C10049X

Order No.: 55F5650
EAN: 4099889660913
MPN:
132C10049X
132C10049X CONEC Crimp Contacts Image 1
132C10049X CONEC Crimp Contacts Image 2
132C10049X CONEC Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
2.2610 € *
Available: 73 pcs.
Next delivery: 100 pcs. on 2026-01-16
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1063 €
25 pcs.
1.9635 €
50 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding high current contact, type 13.

With solder terminals. Quality grade 1 (0.8 µ gold-plating, mating side); Current rating: 10, 20 or 40 A. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 1.0 mohm. Operating temperatures: –55 to +155 °C.

Type: 132C10049X, female contact, 40 A

Technical specifications
Filter Property Value
Version receptacle
AWG cross-section AWG 10-8
Contact connection solder connection
Contact material copper alloy
Contact surface mating area nickel-plated
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 4.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes