15-000593E | CONEC
D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 15-000593E
Order No.: 74F172
EAN: 4099889807981
MPN:
15-000593E
Unit Price (€ / pc.)
17.5644 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
5 pcs.
16.6600 €
10 pcs.
15.5890 €
25 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 15-000593E, CONEC
Features
- With rubber gasket
- With O-ring
- Degree of protection: IP67
- Metal shell: Zinc die cast
- Contact material: Copper alloy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |