15-000633E | CONEC
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 15-000633E
Order No.: 74F176
EAN: 4099889808025
MPN:
15-000633E
Unit Price (€ / pc.)
12.7687 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub socket, 15-000633E, CONEC
Features
- With O-ring
- Degree of protection: IP67
- Metal shell: Zinc die cast
- Contact material: Copper alloy
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |