15-000723 | CONEC
D-Sub socket, 62 pole, high density, equipped, straight, solder cup, 15-000723
Order No.: 74F185
EAN: 4099889808117
MPN:
15-000723
Unit Price (€ / pc.)
37.6635 € *
Available: 15 pcs.
Leadtime: 9 Weeks **
Total Price:
37.66 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6635 €
10 pcs.
35.0217 €
25 pcs.
32.2252 €
50 pcs.
29.3216 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 15-000723, CONEC
Features
- With O-ring
- Degree of protection: IP67
- Metal shell: Zinc die cast
- Contact material: Copper alloy
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Lötkelch | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 62-polig | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |