15-006563E | CONEC
D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 15-006563E
Order No.: 74F212
EAN: 4099889808209
MPN:
15-006563E
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub plug, 15-006563E, CONEC
Features
- With sealing gasket
- With O-ring
- Degree of protection: IP67
- Metal shell: Zinc die cast
- Contact material: Copper alloy
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kunststoffwinkel | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |