15-007553E | CONEC
D-Sub socket, 15 pole, high density, equipped, straight, solder pin, 15-007553E
Order No.: 74F214
EAN: 4099889808223
MPN:
15-007553E
Unit Price (€ / pc.)
20.8369 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
20.84 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8369 €
5 pcs.
19.7540 €
10 pcs.
18.4807 €
25 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 15-007553E, CONEC
Features
- With sealing gasket
- Degree of protection: IP67
- Metal shell: Zinc die cast
- Contact material: Copper alloy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | spacer bolt with Snap-In |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |