15-007603E | CONEC

D-Sub plug, 44 pole, high density, equipped, straight, solder pin, 15-007603E

Order No.: 74F215
EAN: 4099889808230
MPN:
15-007603E
15-007603E CONEC D-Sub Connectors Image 1
15-007603E CONEC D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.777 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.777 €

D-Sub plug, 15-007603E, CONEC

Features

  • With sealing gasket
  • With rubber gasket
  • Degree of protection: IP67
  • Metal shell: Zinc die cast
  • Contact material: Copper alloy
Technical specifications
Version Stiftleiste
Attachment (rear panel) Abstandsbolzen mit Snap-In
Additional parts bestückt
Contact connection Einlötstift
Assembly gerade
Pole image High density
Pin number 44-polig
Type of locking Gewindeschraube 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes