15-007663E | CONEC
D-Sub plug, 44 pole, high density, equipped, straight, solder pin, 15-007663E
Order No.: 74F217
EAN: 4099889808254
MPN:
15-007663E
Unit Price (€ / pc.)
27.1201 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
D-Sub plug, 15-007663E, CONEC
Features
- With sealing gasket
- With rubber gasket
- Degree of protection: IP67
- Metal shell: Zinc die cast
- Contact material: Copper alloy
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kunststoffwinkel | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 44-polig | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |