15-007713E | CONEC
D-Sub plug, 26 pole, high density, equipped, straight, solder cup, 15-007713E
Order No.: 74F219
EAN: 4099889808278
MPN:
15-007713E
Unit Price (€ / pc.)
21.0273 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
2 pcs.
19.6707 €
5 pcs.
18.4807 €
10 pcs.
17.1836 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 15-007713E, CONEC
Features
- With sealing gasket
- With rubber gasket
- Degree of protection: IP67
- Metal shell: Zinc die cast
- Contact material: Copper alloy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded bolts 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |